INV-K1TOIR

Inolux
743-INV-K1TOIR
INV-K1TOIR

Mfr.:

Description:
Infrared Emitters Top View / K1 / 14.5 x 8.0 x 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,35 € 2.175,00 €
4,14 € 4.140,00 €
4,11 € 10.275,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
700 mA
2.8 V
1.1 W
+ 110 C
SMD - 2
Reel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 500
Subcategory: Infrared Data Communications
Viewing Angle: 30 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99