INND-TS56GCB

Inolux
743-INND-TS56GCB
INND-TS56GCB

Mfr.:

Description:
LED Displays & Accessories Green 7 Segment Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 4800   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,48 € 2.304,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
14.2 mm
19 mm x 12.6 mm x 8 mm
Green
525 nm
Common Cathode
218 mcd
20 mA
3.2 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: Inolux
Power Consumption: 114 mW
Product Type: LED Displays
Factory Pack Quantity: 2400
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.