INND-TS30WCB

Inolux
743-INND-TS30WCB
INND-TS30WCB

Mfr.:

Description:
LED Displays & Accessories White 7 Segment Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 6120   Multiples: 3060
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 3.317,04 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
7.62 mm
12.7 mm x 7.62 mm x 6.1 mm
White
Common Cathode
42.3 mcd
20 mA
3.2 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 114 mW
Product Type: LED Displays
Factory Pack Quantity: 3060
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99