INND-SS30DRCB

Inolux
743-INND-SS30DRCB
INND-SS30DRCB

Mfr.:

Description:
LED Displays & Accessories Deep Red 7 Segment Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,44 € 2.200,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
7.62 mm
12 mm x 7.3 mm x 3.75 mm
Deep Red
660 nm
Common Cathode
2 mcd
20 mA
2 V
+ 105 C
- 40 C
SMD/SMT
Reel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 1000
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99