INL-3APD80

Inolux
743-INL-3APD80
INL-3APD80

Mfr.:

Description:
Photodiodes Through Hole / Standard 3mm T1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,167 € 1,67 €
0,118 € 11,80 €
0,095 € 47,50 €
0,081 € 81,00 €
0,074 € 370,00 €
0,068 € 680,00 €
0,065 € 1.625,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
850 nm
5 nA
32 V
45 us
45 us
80 deg
- 40 C
+ 80 C
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Product Type: Photodiodes
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99