IN-S85BTPT

Inolux
743-IN-S85BTPT
IN-S85BTPT

Mfr.:

Description:
Phototransistors Top View / 0805 / 2.0x1.3x0.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.840

Stock:
2.840
Can Dispatch Immediately
On Order:
16.000
Expected 7/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,123 € 1,23 €
0,084 € 8,40 €
0,067 € 33,50 €
0,062 € 62,00 €
0,057 € 114,00 €
Full Reel (Order in multiples of 4000)
0,053 € 212,00 €
0,05 € 400,00 €
0,044 € 1.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Phototransistors
RoHS:  
Phototransistors
0805 (2012 metric)
SMD/SMT
2 mA
400 mV
100 nA
15 us
15 us
150 mW
- 40 C
+ 85 C
Brand: Inolux
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 4000
Subcategory: Optical Detectors & Sensors
Type: PCB Type Phototransistor
Wavelength: 940 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.