IN-S63WTYG

Inolux
743-IN-S63WTYG
IN-S63WTYG

Mfr.:

Description:
Single Colour LEDs Top Mount / 0603/ 1.6 x 0.8 x 0.95

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.880

Stock:
11.880 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,298 € 2,98 €
0,138 € 13,80 €
0,128 € 64,00 €
0,101 € 101,00 €
Full Reel (Order in multiples of 3000)
0,097 € 291,00 €
0,084 € 504,00 €
0,077 € 693,00 €
0,064 € 1.536,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
SMD/SMT
Reel
Cut Tape
Brand: Inolux
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-S63WT Series Top Mount Standard SMD LEDs

Inolux IN-S63WT Series Top Mount Standard SMD LEDs are highly reliable low-profile LEDs based on AllnGaP/InGaN technology. These SMD LEDs come in a PCB-type molding style that can be used in various applications. The IN-S63WT top mount LEDs feature a clear lens and high brightness with versatile design capabilities. These LEDs are available in a 0603 0.95mm small package. The IN-S63WT top mount LEDs are ideal for consumer electronics, wearables, automobile aftermarket, and industrial equipment.