IN-S63AT5G

Inolux
743-IN-S63AT5G
IN-S63AT5G

Mfr.:

Description:
Single Colour LEDs True Green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19.293
Expected 4/13/2026
44.000
Expected 4/24/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,144 € 1,44 €
0,101 € 10,10 €
0,082 € 41,00 €
0,075 € 75,00 €
0,07 € 140,00 €
Full Reel (Order in multiples of 4000)
0,064 € 256,00 €
0,055 € 440,00 €
0,052 € 1.248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
530 nm
True Green
5 mA
3 V
75 mW
Colorless
1.6 mm x 0.8 mm
Rectangular
Clear
IN-S63AT
Reel
Cut Tape
MouseReel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.39 mm
Length: 1.6 mm
Luminous Intensity: 350 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99