IN-S63AT5A

Inolux
743-IN-S63AT5A
IN-S63AT5A

Mfr.:

Description:
Single Colour LEDs Amber LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31.718

Stock:
31.718 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,101 € 1,01 €
0,071 € 7,10 €
0,056 € 28,00 €
0,052 € 52,00 €
0,047 € 94,00 €
Full Reel (Order in multiples of 4000)
0,04 € 160,00 €
0,037 € 296,00 €
0,036 € 864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
0603 (1608 metric)
609 nm
Amber
5 mA
1.9 V
75 mW
Colorless
1.6 mm x 0.8 mm
Rectangular
Clear
IN-S63AT
Reel
Cut Tape
MouseReel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.39 mm
Length: 1.6 mm
Luminous Intensity: 45 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99