IN-S42DS5UW

Inolux
743-INS42DS5UW
IN-S42DS5UW

Mfr.:

Description:
Single Colour LEDs Side View / 0402 / 1.0 x 0.55 x 0.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.657

Stock:
1.657 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,406 € 4,06 €
0,272 € 27,20 €
0,188 € 94,00 €
0,166 € 166,00 €
0,161 € 322,00 €
Full Reel (Order in multiples of 4000)
0,136 € 544,00 €
0,119 € 952,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Inolux
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-S42DS Side View SMD LEDs

Inolux IN-S42DS Side View SMD LEDs are popular low-profile 0402 packages with versatile design capabilities. These PCB type molding style LEDs are available in 1mm x 0.55mm x 0.3mm dimensions. The IN-S42DS side view LEDs feature high reliability, high brightness, and include AlInGaP/InGaN technology. These side view SMD LEDs are available in red, blue, green, white, and yellow-green emission colors. The IN-S42DS LEDs can be used in consumer electronics, wearable, industrial equipment, and automobile aftermarket.