IN-S42BT5UW

Inolux
743-IN-S42BT5UW
IN-S42BT5UW

Mfr.:

Description:
White LEDs Top View / 0402 / 1.0x0.5x0.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141.728

Stock:
141.728 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,175 € 1,75 €
0,123 € 12,30 €
0,10 € 50,00 €
0,092 € 92,00 €
Full Reel (Order in multiples of 3000)
0,082 € 246,00 €
0,077 € 462,00 €
0,069 € 621,00 €
0,067 € 1.608,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0402 (1005 metric)
White
285 mcd
120 deg
5 mA
3.2 V
90 mW
1 mm
0.5 mm
0.4 mm
- 30 C
+ 85 C
Colorless
0.7 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Inolux
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99