IN-S32GTNPD

Inolux
743-IN-S32GTNPD
IN-S32GTNPD

Mfr.:

Description:
Photodiodes Top View / 3527 / 3.2x2.7x1.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,12 € 1.440,00 €
0,118 € 2.832,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Photodiodes
RoHS:  
Photodiodes
3.2 mm x 2.7 mm
SMD/SMT
940 nm
10 nA
35 V
10 us
10 us
- 40 C
+ 85 C
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Packaging: Reel
Pd - Power Dissipation: 150 mW
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491050
ECCN:
EAR99