IN-S128DATRYG

Inolux
743-S128DATRYG
IN-S128DATRYG

Mfr.:

Description:
Multi-Colour LEDs Yellow Green 568nm 20mcd 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,164 € 1,64 €
0,116 € 11,60 €
0,094 € 47,00 €
0,084 € 84,00 €
Full Reel (Order in multiples of 3000)
0,075 € 225,00 €
0,072 € 432,00 €
0,065 € 585,00 €
0,064 € 1.536,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1208 (3020 metric)
Red, Yellow-Green
624 nm, 571 nm
130 deg
20 mA
2.6 V
Colorless
Clear
Brand: Inolux
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 140 mcd, 56 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.