IN-S126FSNPT

Inolux
743-IN-S126FSNPT
IN-S126FSNPT

Mfr.:

Description:
Phototransistors Side View / 1209 / 3.0x2.35x1.6 / Dome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.960

Stock:
11.960 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11960 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,221 € 2,21 €
0,157 € 15,70 €
0,128 € 64,00 €
0,119 € 119,00 €
Full Reel (Order in multiples of 2000)
0,11 € 220,00 €
0,099 € 396,00 €
0,09 € 900,00 €
0,085 € 2.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Phototransistors
RoHS:  
Phototransistors
1206 (3216 metric)
SMD/SMT
4.4 mA
400 mV
100 nA
15 us
15 us
150 mW
- 40 C
+ 85 C
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: PCB Type Phototransistor
Wavelength: 940 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99