IN-S126BTHIR

Inolux
743-IN-S126BTHIR
IN-S126BTHIR

Mfr.:

Description:
Infrared Emitters Top View / 1206 / 3.2x1.6x1.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.770

Stock:
10.770 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,147 € 1,47 €
0,103 € 10,30 €
0,082 € 41,00 €
0,075 € 75,00 €
Full Reel (Order in multiples of 3000)
0,065 € 195,00 €
0,061 € 549,00 €
0,053 € 1.272,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
0.85 mW/sr
20 mA
1.4 V
117 mW
- 40 C
+ 85 C
1206 (3216 metric)
Reel
Cut Tape
MouseReel
Brand: Inolux
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Viewing Angle: 140 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.