IN-S126ATR

Inolux
743-S126ATR
IN-S126ATR

Mfr.:

Description:
Single Colour LEDs Red, 629nm 14mcd, 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.923

Stock:
3.923
Can Dispatch Immediately
On Order:
3.000
Expected 3/20/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,104 € 1,04 €
0,073 € 7,30 €
0,058 € 29,00 €
0,053 € 53,00 €
Full Reel (Order in multiples of 3000)
0,049 € 147,00 €
0,046 € 276,00 €
0,038 € 342,00 €
0,036 € 864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1206 (3216 metric)
622 nm
Red
20 mA
2.6 V
75 mW
Colorless
2 mm x 1.5 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 140 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.5 mm
Unit Weight: 69,770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99