IN-S126ATB

Inolux
743-S126ATB
IN-S126ATB

Mfr.:

Description:
Single Colour LEDs Blue 468nm 70mcd 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.253

Stock:
8.253 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,135 € 1,35 €
0,095 € 9,50 €
0,074 € 37,00 €
0,068 € 68,00 €
Full Reel (Order in multiples of 3000)
0,068 € 204,00 €
0,062 € 372,00 €
0,05 € 450,00 €
0,048 € 1.152,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1206 (3216 metric)
468 nm
Blue
20 mA
3.6 V
75 mW
Colorless
2 mm x 1.5 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 140 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.5 mm
Unit Weight: 6,830 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99