IN-S126ASG

Inolux
743-IN-S126ASG
IN-S126ASG

Mfr.:

Description:
Single Colour LEDs True Green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.785

Stock:
3.785 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,194 € 1,94 €
0,138 € 13,80 €
0,112 € 56,00 €
0,103 € 103,00 €
Full Reel (Order in multiples of 3000)
0,092 € 276,00 €
0,086 € 516,00 €
0,078 € 702,00 €
0,076 € 1.824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1206 (3216 metric)
527 nm
True Green
20 mA
3.2 V
75 mW
Colorless
1 mm
Round
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1 mm
Length: 3.2 mm
Luminous Intensity: 720 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99