IN-S126ASA

Inolux
743-IN-S126ASA
IN-S126ASA

Mfr.:

Description:
Single Colour LEDs Amber LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.361

Stock:
8.361 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,218 € 2,18 €
0,101 € 10,10 €
0,094 € 47,00 €
0,073 € 73,00 €
Full Reel (Order in multiples of 3000)
0,071 € 213,00 €
0,062 € 372,00 €
0,049 € 441,00 €
0,046 € 1.104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
1206 (3216 metric)
604 nm
Amber
20 mA
2.2 V
75 mW
Colorless
1 mm
Round
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Height: 1 mm
Length: 3.2 mm
Luminous Intensity: 115 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.