IN-S124BRY

Inolux
743-IN-S124BRY
IN-S124BRY

Mfr.:

Description:
Single Colour LEDs Yellow LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.440

Stock:
19.440 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,293 € 2,93 €
0,196 € 19,60 €
0,136 € 68,00 €
0,12 € 120,00 €
Full Reel (Order in multiples of 2000)
0,111 € 222,00 €
0,103 € 412,00 €
0,094 € 940,00 €
0,08 € 1.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1204 (3212 metric)
589 nm
Yellow
20 mA
2 V
48 mW
Colorless
1.62 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Height: 1.85 mm
Length: 3.2 mm
Luminous Intensity: 1.125 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.