IN-PIS126ATPW

Inolux
743-IN-PIS126ATPW
IN-PIS126ATPW

Mfr.:

Description:
Single Colour LEDs Top View / 1206 / 3.2 x 1.5 x 1.1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,286 € 2,86 €
0,191 € 19,10 €
0,132 € 66,00 €
0,117 € 117,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
0,101 € 606,00 €
0,091 € 819,00 €
0,088 € 2.112,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
White LEDs
SMD/SMT
1206 (3215 metric)
625 nm
12 mA
5 V
Reel
Cut Tape
Brand: Inolux
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 500 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99