IN-PI556FCH

Inolux
743-IN-PI556FCH
IN-PI556FCH

Mfr.:

Description:
Multi-Colour LEDs RGB Digital LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.173

Stock:
3.173 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,419 € 4,19 €
0,312 € 31,20 €
0,263 € 131,50 €
Full Reel (Order in multiples of 1000)
0,22 € 220,00 €
0,197 € 1.970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
2020 (5050 metric)
RGB
624 nm, 524 nm, 466 nm
12 mA
2.2 V, 3.2 V, 3.2 V
Colorless
5 mm x 5 mm
Round Flat
Clear
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.6 mm
Length: 5 mm
Luminous Intensity: 720 mcd, 1350 mcd, 750 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Addressable LEDs

Inolux Addressable LEDs are 8-bit multi-color LEDs that provide LED color achievement of 256 distinct brightness levels leading to more than 4 billion color combinations. These color combinations include white to salmon and sage to sienna. The blend of colors breaks traditional RGB LED limitations by allowing evenly mixed, clean white light options. These options range from a warm 3000k to a cool 6000k wavelength. Inolux Addressable LEDs are available in RGB/RGBW options and feature white balance binning. Typical applications include ambient color effects, decorative lighting, signage, keyboard and display backlighting, wearables, and aftermarket automotive lighting.