IN-PI15TAT5R5G5B

Inolux
743-IN-PI15TAT5R5G5B
IN-PI15TAT5R5G5B

Mfr.:

Description:
Multi-Colour LEDs RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.909

Stock:
9.909
Can Dispatch Immediately
On Order:
31.500
Expected 7/3/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,306 € 3,06 €
0,221 € 22,10 €
0,181 € 90,50 €
0,158 € 158,00 €
0,151 € 377,50 €
Full Reel (Order in multiples of 4500)
0,14 € 630,00 €
0,132 € 1.188,00 €
0,129 € 2.902,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
0505 (1515 metric)
RGB
630 nm, 530 nm, 475 nm
5 mA
5 V
Colorless
1.5 mm x 1.5 mm
Square
Clear
Brand: Inolux
Height: 0.65 mm
Length: 1.5 mm
Luminous Intensity: 200 mcd, 500 mcd, 100 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.