IN-P55TATRGB

Inolux
743-IN-P55TATRGB
IN-P55TATRGB

Mfr.:

Description:
Multi-Colour LEDs RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.112

Stock:
9.112
Can Dispatch Immediately
On Order:
15.000
Expected 5/1/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,414 € 4,14 €
0,303 € 30,30 €
0,253 € 126,50 €
Full Reel (Order in multiples of 1000)
0,235 € 235,00 €
0,213 € 426,00 €
0,20 € 1.000,00 €
0,196 € 1.960,00 €
0,188 € 4.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-6
RGB
632 nm, 520 nm, 470 nm
120 deg
20 mA
2 V, 3.2 V, 3.2 V
60 mW, 95 mW, 95 mW
Colorless
4 mm
Round Flat
Clear
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.5 mm
Length: 5.5 mm
Luminous Intensity: 900 mcd, 1800 mcd, 600 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5 mm
Unit Weight: 181,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99