IN-P36BTEG

Inolux
743-IN-P36BTEG
IN-P36BTEG

Mfr.:

Description:
Single Colour LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.1 / Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.596

Stock:
17.596 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,353 € 3,53 €
0,255 € 25,50 €
0,211 € 105,50 €
0,196 € 196,00 €
Full Reel (Order in multiples of 2000)
0,138 € 276,00 €
0,134 € 536,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
PLCC-4
522.5 nm
Green
30 mA
3 V
Colorless
Round
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.1 mm
Length: 3.6 mm
Luminous Intensity: 6 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 3.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99