IN-P36ATEUW.27

Inolux
743-IN-P36ATEUW.27
IN-P36ATEUW.27

Mfr.:

Description:
White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.544

Stock:
1.544 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1544 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,629 € 6,29 €
0,456 € 45,60 €
0,379 € 189,50 €
0,353 € 353,00 €
Full Reel (Order in multiples of 2000)
0,33 € 660,00 €
0,311 € 1.244,00 €
0,167 € 1.670,00 €
0,163 € 3.912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-4
White
7 cd
30 deg
30 mA
3 V
3.6 mm
3.1 mm
3.5 mm
- 40 C
+ 100 C
Colorless
Round
Diffused
Reel
Cut Tape
MouseReel
Brand: Inolux
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99