IN-P32ATYG

Inolux
743-P32ATYG
IN-P32ATYG

Mfr.:

Description:
Single Colour LEDs Bright Yel/Grn 574nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,164 € 1,64 €
0,116 € 11,60 €
0,094 € 47,00 €
0,084 € 84,00 €
Full Reel (Order in multiples of 2000)
0,077 € 154,00 €
0,07 € 280,00 €
0,063 € 630,00 €
0,059 € 1.416,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1411 (3528 metric)
573 nm
Yellow-Green
20 mA
2.6 V
Colorless
2.4 mm
Round
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Configuration: Single
Height: 1.9 mm
Length: 3.5 mm
Luminous Intensity: 110 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.