IN-P23CTKB

Inolux
743-IN-P23CTKB
IN-P23CTKB

Mfr.:

Description:
Single Colour LEDs Blue LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,095 € 1.900,00 €
0,093 € 2.232,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
PLCC-2
467 nm
Blue
8 lm
150 mA
3.2 V
500 mW
Colorless
3.2 mm x 2.8 mm
Rectangular
Water Clear
Reel
Brand: Inolux
Height: 0.7 mm
Length: 3.2 mm
Luminous Intensity: 3.5 cd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.