IN-P218ASUW

Inolux
743-IN-P218ASUW
IN-P218ASUW

Mfr.:

Description:
White LEDs White LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,126 € 2.520,00 €
0,122 € 2.928,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-2
White
1.61 cd
110 deg
20 mA
3.2 V
74 mW
2.8 mm
0.8 mm
1.2 mm
- 40 C
+ 85 C
Colorless
2.1 mm x 0.8 mm
Rectangular
Diffused
Reel
Brand: Inolux
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.