IN-C68QACTMU5

Inolux
743-IN-C68QACTMU5
IN-C68QACTMU5

Mfr.:

Description:
UV LEDs Top View UVA 390nm to 400nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 350)
12,47 € 8.729,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
2727 (6868 metric)
Ultraviolet (UVA)
700 mA
14 V
390 nm
120 deg
10 W
6.8 mm
1.5 mm
6.8 mm
- 40 C
+ 80 C
Colorless
5.2 mm
Round
Clear
Reel
Brand: Inolux
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 350
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 6,736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-C68QAxTM Ultraviolet UVA LEDs

Inolux IN-C68QAxTM UVA LEDs are high-power (10W) LEDs designed to cover the entire Ultraviolet A spectrum, from 365nm to 400nm. The Inolux IN-C68QAxTM LEDs are offered in a compact 6868 SMD package with either a domed 60° or flat 120° lens. The flat lens variants are particularly ideal for ipolymer curing for 3D printers.