IN-C40PUATKU1

Inolux
743-IN-C40PUATKU1
IN-C40PUATKU1

Mfr.:

Description:
UV LEDs Top View UVC 265nm to 285mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
37,26 € 37,26 €
30,49 € 304,90 €
27,23 € 2.723,00 €
Full Reel (Order in multiples of 500)
24,60 € 12.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1616 (4040 metric)
Ultraviolet (UVC)
150 mA
9 V
285 nm
30 deg
16 mW
3.9 mm
3.2 mm
3.9 mm
+ 65 C
Colorless
3.9 mm x 3.9 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-C40PUxTK UVC LEDs

Inolux IN-C40PUxTK UVC LEDs are 10mW 4040 UVC LEDs designed with good thermal dissipation and high efficiency. These LEDs feature an optional optical quartz dome-shaped lens with a viewing angle of 30° to 120°. The IN-C40PUxTK LEDs offer a wavelength ranging from 270nm to 285nm and an Electrostatic Discharge (ESD) of 2KV. These UVC LEDs are designed to operate at a forward voltage of 9V and a maximum operating temperature of 65°C. These LEDs are MSL 4 qualified according to J-STD 020 standards and are RoHS and REACH compliant. The IN-C40PUxTK LEDs are SMD-type LEDs that can be used in various fields including medical and industrial facility applications.