IN-C39ATOU4

Inolux
743-IN-C39ATOU4
IN-C39ATOU4

Mfr.:

Description:
UV LEDs 380-390nm UVA LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
5,66 € 5.660,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
3939
Ultraviolet (UVA)
1 A
4.4 V
390 nm
30 deg
5 W
3.9 mm
3.12 mm
3.9 mm
- 40 C
+ 80 C
Clear
Reel
Brand: Inolux
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-C39xTO 3939 UV LEDs

Inolux IN-C39xTO 3939 UV LEDs are surface-mount high-power UV LEDs with good thermal dissipation and high efficiency. These UV LEDs feature 8kV electrostatic discharge (ESD), an optional optical quartz lens, a moisture sensitivity level of 4 (MSL 4), and power dissipation of 6.6W. The IN-C39xTO UV LEDs come in an SMD package size of 3939 with three different lens option offering three different viewing angles. These UV LEDs operate at 3V to 4.4V forward voltage and at a temperature range of -40°C to 80°C. The IN-C39xTO UV LEDs are RoHS and REACH-compliant. These UV LEDs are ideal for UV curing, counterfeit detection, purification, and medical applications.