IN-C35PUDTDU1

Inolux
743-IN-C35PUDTDU1
IN-C35PUDTDU1

Mfr.:

Description:
UV LEDs 265-285nm UVC LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,40 € 7,40 €
5,64 € 56,40 €
4,61 € 461,00 €
4,28 € 2.140,00 €
Full Reel (Order in multiples of 1000)
3,72 € 3.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1414 (3535 metric)
Top View
Ultraviolet (UVC)
20 mA
6.5 V
285 nm
125 deg
3.45 mm
1.65 mm
3.45 mm
- 10 C
+ 50 C
Colorless
3.45 mm x 3.45 mm
Square
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

IN-C35PUDTDU1 UVC LED

Inolux IN-C35PUDTDU1 UVC LED is a low-power 3535 UVC LED with good thermal dissipation and high efficiency. This LED features a square-shaped lens with a viewing angle of 125°. The IN-C35PUDTDU1 LED offers a wavelength ranging from 270nm to 285nm and an Electrostatic Discharge (ESD) of 8KV. This UVC LED is designed to operate at a forward voltage of 6.5V and a maximum operating temperature of 50°C. This LED is MSL 3 qualified according to J-STD 020 standards and is RoHS and REACH compliant. The IN-C35PUDTDU1 LED is an SMD-type LED that can be used in various fields including medical and industrial facility applications.