IN-C33CTNU5

Inolux
743-IN-C33CTNU5
IN-C33CTNU5

Mfr.:

Description:
UV LEDs 390-400nm UVA LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 7/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,61 € 3,61 €
2,67 € 26,70 €
2,11 € 211,00 €
1,87 € 935,00 €
Full Reel (Order in multiples of 1000)
1,69 € 1.690,00 €
1,68 € 3.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
3535
Ultraviolet (UVA)
500 mA
3.8 V
400 nm
120 deg
3.5 mm
2 mm
3.5 mm
- 40 C
+ 125 C
Colorless
2.6 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

IN-C33xTN 3535 UV LEDs

Inolux IN-C33xTN 3535 UV LEDs are surface-mount high-power UV LEDs designed for various medical and general purpose applications. These UV LEDs feature 8kV electrostatic discharge (ESD), a moisture sensitivity level of 3 (MSL 3), leakage current of 10µA, and -5V reverse voltage. The IN-C33xTN UV LEDs are available in an SMD package size of 3535 with three different lens options, which offers three different viewing angles. These UV LEDs are RoHS and REACH-compliant. Typical applications include UV curing, medical, counterfeit detection, and purification.