IN-C33CTLRB

Inolux
743-IN-C33CTLRB
IN-C33CTLRB

Mfr.:

Description:
Single Colour LEDs Royal Blue LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,02 € 1.020,00 €
0,963 € 1.926,00 €
0,937 € 4.685,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
3535
450 nm
Royal Blue
15 lm
350 mA
3.6 V
Colorless
2.6 mm
Dome
Clear
Reel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.5 mm
Unit Weight: 342,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99