IN-C33BTNU4

Inolux
743-IN-C33BTNU4
IN-C33BTNU4

Mfr.:

Description:
UV LEDs 380-390nm UVA LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,50 € 4,50 €
3,35 € 33,50 €
2,67 € 267,00 €
Full Reel (Order in multiples of 500)
2,24 € 1.120,00 €
2,12 € 2.120,00 €
2,03 € 5.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
3535
Ultraviolet (UVA)
500 mA
3.8 V
390 nm
60 deg
3.5 mm
2.8 mm
3.5 mm
- 40 C
+ 125 C
2.6 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 203,260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-C33xTN 3535 UV LEDs

Inolux IN-C33xTN 3535 UV LEDs are surface-mount high-power UV LEDs designed for various medical and general purpose applications. These UV LEDs feature 8kV electrostatic discharge (ESD), a moisture sensitivity level of 3 (MSL 3), leakage current of 10µA, and -5V reverse voltage. The IN-C33xTN UV LEDs are available in an SMD package size of 3535 with three different lens options, which offers three different viewing angles. These UV LEDs are RoHS and REACH-compliant. Typical applications include UV curing, medical, counterfeit detection, and purification.