HV-5RGB60

Inolux
743-HV-5RGB60
HV-5RGB60

Mfr.:

Description:
Multi-Colour LEDs RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.414

Stock:
1.414
Can Dispatch Immediately
On Order:
10.000
Expected 4/17/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,639 € 6,39 €
0,428 € 42,80 €
0,399 € 199,50 €
0,354 € 354,00 €
0,353 € 882,50 €
0,332 € 1.660,00 €
0,318 € 3.180,00 €
0,308 € 7.700,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
Through Hole
T-1 3/4 (5 mm)
RGB
632 nm, 520 nm, 470 nm
60 deg
20 mA
2 V, 3.4 V, 3.4 V
65 mW, 95 mW
Colorless
5 mm
Dome
Diffused
Brand: Inolux
Configuration: Common Cathode
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.65 mm
Length: 5.85 mm
Luminous Intensity: 600 mcd, 1000 mcd, 500 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.85 mm
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99