HT-193USD-5590

743-HT-193USD-5590
HT-193USD-5590

Mfr.:

Description:
Single Colour LEDs UB Orange 622nm 45mcd 20mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Inolux IN-S63ATR
Inolux
Single Colour LEDs UB Red 622nm 45mcd 20mA

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Orange LEDs
SMD/SMT
0603 (1608 metric)
622 nm
Orange
20 mA
1.9 V
72 mW
Milky White
1 mm x 0.8 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.4 mm
Length: 1.6 mm
Luminous Intensity: 45 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99