HT-170NG-5508

743-HT-170NG
HT-170NG-5508

Mfr.:

Description:
Single Colour LEDs True Green 527nm 130mcd 20mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Green LEDs
SMD/SMT
0805 (2012 metric)
527 nm
True Green
20 mA
3.3 V
1.4 mm x 1.3 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Height: 0.8 mm
Length: 2 mm
Luminous Intensity: 140 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.