RPT0K1.625.2K.A.385-4.H

Innovative Sensor Technology
916-101931
RPT0K1.625.2K.A.385-4.H

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, -50 C to +200 C, 6 mm x 25 mm long, IEC 60751 F0.15, 385 mm wires, in round stainless steel housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,19 € 1.359,50 €
26,45 € 2.645,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 50 C
+ 200 C
Wire Leads
Bulk
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 1 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Factory Pack Quantity: 25
Subcategory: Sensors
Part # Aliases: 101931
Unit Weight: 4,668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

RTD Platinum Sensor in Stainless Steel Probe

Innovative Sensor Technology RTD Platinum Sensor in Stainless Steel Probe features a RealProbeTemp designed for outstanding thermal coupling and probe assemblies. The RealProbeTemp is a pre-assembled component (semi-finished product) for the production of temperature probes. This device offers good thermal coupling with small immersion depths possible. The sensor provides a fast response time, resists vibrations according to IEC 60751, and operates in a -50°C to +200°C temperature range. Innovative Sensor Technology RTD Platinum Sensor in Stainless Steel Probe is suitable for applications with limited space and high-temperature gradients.