PG050.216.4K.A.010

Innovative Sensor Technology
916-PG0502164K.A.010
PG050.216.4K.A.010

Mfr.:

Description:
Board Mount Temperature Sensors 50 Ohm , TCR: 3911 ppm/K, class A( F 0.15), -200C - +400C, 2.4 x 1.4 x 0.8 mm, 10 mm long wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,98 € 6.990,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
- 200 C
+ 400 C
Through Hole
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 50 Ohms
Subcategory: Sensors
Part # Aliases: 101120
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000