P2K0.520.6W.B.010

Innovative Sensor Technology
916-P2K0.520.6W.B.01
P2K0.520.6W.B.010

Mfr.:

Description:
Board Mount Temperature Sensors 2000 Ohm, 5 x 2 x 1.3 mm, -200 C to +600 C, IEC 60751 F0.30 , 10 mm wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 945,00 €
1,83 € 1.830,00 €
1,71 € 4.275,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
- 200 C
+ 600 C
SMD/SMT
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 2 kOhms
Subcategory: Sensors
Part # Aliases: 100322
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000