P1K0.538.2L.B.500.U

Innovative Sensor Technology
916-P1K0.5382L.B.500
P1K0.538.2L.B.500.U

Mfr.:

Description:
Board Mount Temperature Sensors 1000 Ohm,IEC 60751 F 0.3, -50C - +200C, 5 x 3.8 x 2.1 mm (LxWxH), 500 mm long Cu/Ag stranded wire, AWG20/19, PTFE insulated / red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,03 € 801,50 €
15,52 € 1.552,00 €
15,51 € 3.877,50 €
15,00 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
- 50 C
+ 200 C
SMD/SMT
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Subcategory: Sensors
Part # Aliases: 153067
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000