P1K0.520.6W.B.010-156117

Innovative Sensor Technology
916-156117
P1K0.520.6W.B.010-156117

Mfr.:

Description:
Board Mount Temperature Sensors ESD improvde 1000 Ohm RTD , 5.0 x 2.0 mm, -200 C to +600 C, IEC 60751 F0.3, 10 mm wires

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
3,09 € 15,45 €
2,87 € 28,70 €
2,61 € 65,25 €
2,43 € 121,50 €
2,25 € 225,00 €
1,89 € 945,00 €
1,83 € 1.830,00 €
1,75 € 4.375,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 200 C
+ 600 C
Wire
Tray
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product: Platinum Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 156117
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

ESD-Optimised RTD Platinum Temperature Sensors

Innovative Sensor Technology ESD-Optimised RTD Platinum Temperature Sensors are designed to withstand electrostatic discharge (ESD) events, with a view to maintaining production yield during testing and assembly processes. These sensors feature outstanding ESD resistance of Pt100Ω and Pt1000Ω temperature sensors that boast a high resistance to ESD. The ESD-Optimised RTD platinum temperature sensors come with an additional feature whereby the PW sensor is enclosed within a round ceramic housing.  These temperature sensors are suitable for electric motors, charging cables, current transformers, and batteries.

600°C Series Platinum Sensors with Wires

Innovative Sensor Technology 600°C Series Platinum Sensors with Wires are designed for high temperatures and provide long-term stability. These sensors are vibration and temperature-shock resistant. The compact series offers low self-heating and a fast response time. Additional features include 100Ω to 2000Ω nominal resistance at 0°C, 3850ppm/K characteristics curve, and a Pt-cladded Ni-wire connection with 0.2mm diameter. Innovative Sensor Technology 600°C Series Platinum Sensors with Wires operate in a temperature range from -200°C to +600°C.