P1K0.520.4W.B.015

Innovative Sensor Technology
916-P1K0.520.4W.B.01
P1K0.520.4W.B.015

Mfr.:

Description:
Board Mount Temperature Sensors 1000 Ohm, 5 x 2 x 1.3 mm, -200 C to +400 C, IEC 60751 F0.30 , 10 mm wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,47 € 7,35 €
1,28 € 12,80 €
1,23 € 61,50 €
1,12 € 560,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Subcategory: Sensors
Part # Aliases: 100271
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000