P1K0.1206.2ST.B.S

Innovative Sensor Technology
916-P1K0.1206.2ST.B
P1K0.1206.2ST.B.S

Mfr.:

Description:
Board Mount Temperature Sensors 1000 Ohm, SMD 1206, IEC 60751 F 0.30, -50C - +150C, taped on reel (sensor side down)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,63 € 8,15 €
1,45 € 14,50 €
1,39 € 69,50 €
1,33 € 133,00 €
1,22 € 610,00 €
1,16 € 1.160,00 €
1,11 € 2.220,00 €
1,09 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Subcategory: Sensors
Part # Aliases: 153485
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99