P1K0.0805.3FC.A.S-155647

Innovative Sensor Technology
916-155647
P1K0.0805.3FC.A.S-155647

Mfr.:

Description:
Board Mount Temperature Sensors 1000 Ohm, Flip Chip 0805, IEC 60751 F 0.15, -50C - +250C, taped on reel (sensor side down)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 945,00 €
1,83 € 1.830,00 €
1,75 € 4.375,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 50 C
+ 250 C
0805 (2012 metric)
SMD/SMT
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 300 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Subcategory: Sensors
Type: Flip Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8533210000
ECCN:
EAR99