P14 FemtoCap-G_5 (180pF +/-50pF)

Innovative Sensor Technology
916-153416
P14 FemtoCap-G_5 (180pF +/-50pF)

Mfr.:

Description:
Board Mount Humidity Sensors For automotive and white good applications, -50 C to +150 C, 4.0 x 2.0 mm, SMD 1608

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,67 € 14,67 €
13,33 € 66,65 €
12,84 € 128,40 €
11,76 € 294,00 €
10,92 € 546,00 €
10,15 € 1.015,00 €
9,55 € 2.387,50 €
9,12 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
SMD/SMT
Capacitance
12 VAC
- 50 C
+ 150 C
SMD-2
Tray
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Part # Aliases: 153416
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

FEATURED PRODUCTS
INNOVATIVE SENSOR TECHNOLOGY