P14 2FW Thermo_5 (P0K1)

Innovative Sensor Technology
916-153419
P14 2FW Thermo_5 (P0K1)

Mfr.:

Description:
Board Mount Humidity Sensors Sensor, Humidity, 150pF +/-50 pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,55 € 28,55 €
25,38 € 126,90 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
PCB Mount
Capacitance
12 VAC
- 55 C
+ 150 C
5 mm x 3.8 mm x 0.4 mm
Tray
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 5
Subcategory: Sensors
Part # Aliases: 153419
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025800090
USHTS:
9025801000
ECCN:
EAR99

FEATURED PRODUCTS
INNOVATIVE SENSOR TECHNOLOGY