P0K1.520.6W.Y.010

Innovative Sensor Technology
916-100165
P0K1.520.6W.Y.010

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, 5.0 x 2.0 mm, -200 C to +600 C, IEC 60751 F0.1, 10 mm wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,60 € 3,60 €
3,23 € 16,15 €
3,10 € 31,00 €
2,86 € 71,50 €
2,75 € 137,50 €
2,74 € 274,00 €
2,49 € 1.245,00 €
2,41 € 2.410,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
REACH - SVHC:
- 200 C
+ 600 C
Wire Leads
Tray
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 1 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 100165
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
9025191010
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

600°C Series Platinum Sensors with Wires

Innovative Sensor Technology 600°C Series Platinum Sensors with Wires are designed for high temperatures and provide long-term stability. These sensors are vibration and temperature-shock resistant. The compact series offers low self-heating and a fast response time. Additional features include 100Ω to 2000Ω nominal resistance at 0°C, 3850ppm/K characteristics curve, and a Pt-cladded Ni-wire connection with 0.2mm diameter. Innovative Sensor Technology 600°C Series Platinum Sensors with Wires operate in a temperature range from -200°C to +600°C.